
NCA9595PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-NCA9595PW-Q100JTR-ND - Tape & Reel (TR) 1727-NCA9595PW-Q100JCT-ND - Cut Tape (CT) 1727-NCA9595PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCA9595PW-Q100J |
Description | I2C |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,27600 € | 12,76 € |
| 25 | 1,16200 € | 29,05 € |
| 100 | 1,03690 € | 103,69 € |
| 250 | 0,97728 € | 244,32 € |
| 500 | 0,94274 € | 471,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,88054 € | 2.201,35 € |
| 5.000 | 0,86172 € | 4.308,60 € |
| 7.500 | 0,85230 € | 6.392,25 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,02410 € |



