
NCA9555PWJ | |
|---|---|
DigiKey Part Number | 1727-NCA9555PWJTR-ND - Tape & Reel (TR) 1727-NCA9555PWJCT-ND - Cut Tape (CT) 1727-NCA9555PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCA9555PWJ |
Description | I2C |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91800 € | 9,18 € |
| 25 | 0,83240 € | 20,81 € |
| 100 | 0,73840 € | 73,84 € |
| 250 | 0,69352 € | 173,38 € |
| 500 | 0,66646 € | 333,23 € |
| 1.000 | 0,65836 € | 658,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62070 € | 1.551,75 € |
| 5.000 | 0,60653 € | 3.032,65 € |
| 7.500 | 0,59944 € | 4.495,80 € |
| 12.500 | 0,59158 € | 7.394,75 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,47420 € |


