I/O Expander 16 I2C, SMBus 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCA9555PW-Q100J

DigiKey Part Number
1727-NCA9555PW-Q100JTR-ND - Tape & Reel (TR)
1727-NCA9555PW-Q100JCT-ND - Cut Tape (CT)
1727-NCA9555PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCA9555PW-Q100J
Description
I2C
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain
Current - Output Source/Sink
-
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,70240 €1.756,00 €
5.0000,68676 €3.433,80 €
7.5000,67893 €5.091,98 €
12.5000,67025 €8.378,12 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,43000 €1,43 €
101,04400 €10,44 €
250,94800 €23,70 €
1000,84280 €84,28 €
2500,79264 €198,16 €
5000,76242 €381,21 €
1.0000,75711 €757,11 €
Digi-Reel®
QuantityUnit PriceExt Price
11,41000 €1,41 €
101,03100 €10,31 €
250,93640 €23,41 €
1000,83230 €83,23 €
2500,78280 €195,70 €
5000,75294 €376,47 €
1.0000,74770 €747,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,64970 €