Parametric Equivalent

NCA9548ABYHP | |
|---|---|
DigiKey Part Number | 1727-NCA9548ABYHPTR-ND - Tape & Reel (TR) 1727-NCA9548ABYHPCT-ND - Cut Tape (CT) 1727-NCA9548ABYHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCA9548ABYHP |
Description | NCA9548ABY/SOT8041/HWQFN24 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:8 24-HWQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCA9548ABYHP Models |
Category | Current - Output High, Low -, 9mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Bus Switch | Mounting Type Surface Mount |
Circuit 2 x 1:8 | Package / Case 24-WFQFN Exposed Pad |
Independent Circuits 1 | Supplier Device Package 24-HWQFN (4x4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCA9548ABY-Q100HP | Nexperia USA Inc. | 0 | 1727-NCA9548ABY-Q100HPCT-ND | 1,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72200 € | 7,22 € |
| 25 | 0,65280 € | 16,32 € |
| 100 | 0,57660 € | 57,66 € |
| 250 | 0,54028 € | 135,07 € |
| 500 | 0,51838 € | 259,19 € |
| 1.000 | 0,50714 € | 507,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47806 € | 1.434,18 € |
| 6.000 | 0,46716 € | 2.802,96 € |
| 9.000 | 0,46170 € | 4.155,30 € |
| 15.000 | 0,45565 € | 6.834,75 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,17000 € |


