
NCA9539PWJ | |
|---|---|
DigiKey Part Number | 1727-NCA9539PWJTR-ND - Tape & Reel (TR) 1727-NCA9539PWJCT-ND - Cut Tape (CT) 1727-NCA9539PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCA9539PWJ |
Description | I2C |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,96600 € | 9,66 € |
| 25 | 0,87720 € | 21,93 € |
| 100 | 0,77860 € | 77,86 € |
| 250 | 0,73172 € | 182,93 € |
| 500 | 0,70342 € | 351,71 € |
| 1.000 | 0,69634 € | 696,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51166 € | 1.279,15 € |
| 5.000 | 0,49956 € | 2.497,80 € |
| 7.500 | 0,49351 € | 3.701,32 € |
| 12.500 | 0,48680 € | 6.085,00 € |
| 17.500 | 0,48288 € | 8.450,40 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,55610 € |

