
MMBZ10VAT-QR | |
|---|---|
DigiKey Part Number | 1727-MMBZ10VAT-QRTR-ND - Tape & Reel (TR) 1727-MMBZ10VAT-QRCT-ND - Cut Tape (CT) 1727-MMBZ10VAT-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ10VAT-QR |
Description | MMBZ10VAT-Q/SOT23/TO-236AB |
Customer Reference | |
Detailed Description | 18V (Typ) Clamp 1.4A Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 6.5V (Max) | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 18V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 20W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 55pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,06700 € | 6,70 € |
| 500 | 0,04878 € | 24,39 € |
| 1.000 | 0,04288 € | 42,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03534 € | 106,02 € |
| 6.000 | 0,03154 € | 189,24 € |
| 9.000 | 0,02959 € | 266,31 € |
| 15.000 | 0,02740 € | 411,00 € |
| 21.000 | 0,02611 € | 548,31 € |
| 30.000 | 0,02485 € | 745,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |


