
MM5Z12VT5GF | |
|---|---|
DigiKey Part Number | 1727-MM5Z12VT5GFTR-ND - Tape & Reel (TR) 1727-MM5Z12VT5GFCT-ND - Cut Tape (CT) 1727-MM5Z12VT5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z12VT5GF |
Description | DIODE ZENER 12V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523 |
Power - Max 300 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12100 € | 1,21 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

