


MM3Z2V7T1GX | |
|---|---|
DigiKey Part Number | 1727-MM3Z2V7T1GXTR-ND - Tape & Reel (TR) 1727-MM3Z2V7T1GXCT-ND - Cut Tape (CT) 1727-MM3Z2V7T1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z2V7T1GX |
Description | DIODE ZENER 2.7V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11200 € | 1,12 € |
| 100 | 0,06900 € | 6,90 € |
| 500 | 0,05030 € | 25,15 € |
| 1.000 | 0,04423 € | 44,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03649 € | 109,47 € |
| 6.000 | 0,03257 € | 195,42 € |
| 9.000 | 0,03057 € | 275,13 € |
| 15.000 | 0,02833 € | 424,95 € |
| 21.000 | 0,02699 € | 566,79 € |
| 30.000 | 0,02570 € | 771,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

