
LSF0102DCH | |
|---|---|
DigiKey Part Number | 1727-LSF0102DCHTR-ND - Tape & Reel (TR) 1727-LSF0102DCHCT-ND - Cut Tape (CT) 1727-LSF0102DCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0102DCH |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100MHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LSF0102DCH Models |
Category | Voltage - VCCB 0 V ~ 5 V |
Manufacturer Nexperia USA Inc. | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 0 V ~ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSF0102DC-Q100H | Nexperia USA Inc. | 2.766 | 1727-LSF0102DC-Q100HCT-ND | 0,36000 € | Parametric Equivalent |
| NCA9306DC-Q100H | Nexperia USA Inc. | 2.699 | 1727-NCA9306DC-Q100HCT-ND | 0,48000 € | Parametric Equivalent |
| NCA9306DCH | Nexperia USA Inc. | 797 | 1727-NCA9306DCHCT-ND | 0,45000 € | Parametric Equivalent |
| LSF0102DCUR | Texas Instruments | 24.458 | 296-39070-1-ND | 0,48000 € | Similar |
| NVT2002DP,118 | NXP USA Inc. | 21.720 | 568-5121-1-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,18840 € | 4,71 € |
| 100 | 0,16230 € | 16,23 € |
| 250 | 0,15000 € | 37,50 € |
| 500 | 0,14254 € | 71,27 € |
| 1.000 | 0,13639 € | 136,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12881 € | 386,43 € |
| 6.000 | 0,12509 € | 750,54 € |
| 9.000 | 0,12323 € | 1.109,07 € |
| 15.000 | 0,12117 € | 1.817,55 € |
| 21.000 | 0,11997 € | 2.519,37 € |
| 30.000 | 0,11881 € | 3.564,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |











