
IP3319CX6,135 | |
|---|---|
DigiKey Part Number | 1727-1266-2-ND - Tape & Reel (TR) 1727-1266-1-ND - Cut Tape (CT) 1727-1266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IP3319CX6,135 |
Description | CMC 2LN SMD ESD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 6Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | IP3319CX6,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 6Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.053" L x 0.037" W (1.34mm x 0.95mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 6-UFBGA, WLCSP | |
Base Product Number |










