Similar

HPZR-C9V4-QX | |
|---|---|
DigiKey Part Number | 1727-HPZR-C9V4-QXTR-ND - Tape & Reel (TR) 1727-HPZR-C9V4-QXCT-ND - Cut Tape (CT) 1727-HPZR-C9V4-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZR-C9V4-QX |
Description | DIODE ZENER 9.4V 682MW SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.4 V 682 mW ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 682 mW | |
Impedance (Max) (Zzt) | 16.43 Ohms | |
Current - Reverse Leakage @ Vr | 25 µA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31400 € | 3,14 € |
| 100 | 0,20020 € | 20,02 € |
| 500 | 0,15070 € | 75,35 € |
| 1.000 | 0,13473 € | 134,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11440 € | 343,20 € |
| 6.000 | 0,10415 € | 624,90 € |
| 9.000 | 0,09893 € | 890,37 € |
| 15.000 | 0,09306 € | 1.395,90 € |
| 21.000 | 0,08959 € | 1.881,39 € |
| 30.000 | 0,08621 € | 2.586,30 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |


