
HEF4520BT,653 | |
|---|---|
DigiKey Part Number | 1727-6418-2-ND - Tape & Reel (TR) 1727-6418-1-ND - Cut Tape (CT) 1727-6418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4520BT,653 |
Description | IC BINARY COUNTER DL 4BIT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4520BT,653 Models |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 40 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5 V ~ 15.5 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14520BDWR2G | onsemi | 994 | 488-MC14520BDWR2GCT-ND | 0,93000 € | Direct |
| CD4520BM96 | Texas Instruments | 2.337 | 296-41222-1-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,21760 € | 5,44 € |
| 100 | 0,18840 € | 18,84 € |
| 250 | 0,17444 € | 43,61 € |
| 500 | 0,16600 € | 83,00 € |
| 1.000 | 0,15906 € | 159,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15174 € | 379,35 € |
| 5.000 | 0,14732 € | 736,60 € |
| 7.500 | 0,14511 € | 1.088,32 € |
| 12.500 | 0,14266 € | 1.783,25 € |
| 17.500 | 0,14123 € | 2.471,53 € |
| 25.000 | 0,13986 € | 3.496,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

