
HEF4094BTTJ | |
|---|---|
DigiKey Part Number | 1727-HEF4094BTTJTR-ND - Tape & Reel (TR) 1727-HEF4094BTTJCT-ND - Cut Tape (CT) 1727-HEF4094BTTJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4094BTTJ |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,29000 € | 7,25 € |
| 100 | 0,25260 € | 25,26 € |
| 250 | 0,23464 € | 58,66 € |
| 500 | 0,22380 € | 111,90 € |
| 1.000 | 0,21743 € | 217,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19420 € | 485,50 € |
| 5.000 | 0,18878 € | 943,90 € |
| 7.500 | 0,18606 € | 1.395,45 € |
| 12.500 | 0,18305 € | 2.288,12 € |
| 17.500 | 0,18130 € | 3.172,75 € |
| 25.000 | 0,17960 € | 4.490,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

