Similar
Similar
Similar
Similar
Similar
Similar

HEF4071BT,653 | |
|---|---|
DigiKey Part Number | 1727-6415-2-ND - Tape & Reel (TR) 1727-6415-1-ND - Cut Tape (CT) 1727-6415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4071BT,653 |
Description | IC GATE OR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4071BT,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 35ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,14720 € | 3,68 € |
| 100 | 0,12620 € | 12,62 € |
| 250 | 0,11624 € | 29,06 € |
| 500 | 0,11026 € | 55,13 € |
| 1.000 | 0,10534 € | 105,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10013 € | 250,32 € |
| 5.000 | 0,09699 € | 484,95 € |
| 7.500 | 0,09542 € | 715,65 € |
| 12.500 | 0,09368 € | 1.171,00 € |
| 17.500 | 0,09266 € | 1.621,55 € |
| 25.000 | 0,09168 € | 2.292,00 € |
| 62.500 | 0,08957 € | 5.598,12 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |








