HEF4067BT,653 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,63195 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 188
Unit Price: 1,41137 €
Datasheet

Similar


Texas Instruments
In Stock: 3.010
Unit Price: 0,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.324
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.999
Unit Price: 1,05000 €
Datasheet

Similar


onsemi
In Stock: 1.090
Unit Price: 1,13000 €
Datasheet

Similar


onsemi
In Stock: 14
Unit Price: 1,11000 €
Datasheet
1 Circuit IC Switch 16:1 155Ohm 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4067BT,653

DigiKey Part Number
1727-6413-2-ND - Tape & Reel (TR)
1727-6413-1-ND - Cut Tape (CT)
1727-6413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4067BT,653
Description
IC MUX 16:1 155OHM 24SO
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 155Ohm 24-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF4067BT,653 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
155Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 15V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
70MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
7.5pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-50dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types