HEF4052BT,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.364
Unit Price: 0,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 35.847
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.067
Unit Price: 1,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 289
Unit Price: 6,14000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.197
Unit Price: 6,14000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 668
Unit Price: 6,44000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.620
Unit Price: 6,44000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 127
Unit Price: 6,09000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 144
Unit Price: 6,18000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,54245 €
Datasheet

Similar


onsemi
In Stock: 422
Unit Price: 0,61000 €
Datasheet
2 Circuit IC Switch 4:1 155Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4052BT,652

DigiKey Part Number
1727-2948-ND
Manufacturer
Manufacturer Product Number
HEF4052BT,652
Description
IC SWITCH SP4T X 2 155OHM 16SO
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 155Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF4052BT,652 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
155Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 15V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
70MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
7.5pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-50dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types