Similar

HEF4020BT-Q100J | |
|---|---|
DigiKey Part Number | 1727-HEF4020BT-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEF4020BT-Q100J |
Description | IC BINARY COUNTER 14-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 35 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28052 € | 701,30 € |
| 5.000 | 0,27318 € | 1.365,90 € |
| 7.500 | 0,26950 € | 2.021,25 € |
| 12.500 | 0,26543 € | 3.317,88 € |
| 17.500 | 0,26305 € | 4.603,38 € |
| 25.000 | 0,26076 € | 6.519,00 € |
| Unit Price without VAT: | 0,28052 € |
|---|---|
| Unit Price with VAT: | 0,32821 € |


