
HEF4001BT,653 | |
|---|---|
DigiKey Part Number | 1727-6398-2-ND - Tape & Reel (TR) 1727-6398-1-ND - Cut Tape (CT) 1727-6398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4001BT,653 |
Description | IC GATE NOR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4001BT,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 40ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22300 € | 2,23 € |
| 25 | 0,19880 € | 4,97 € |
| 100 | 0,17140 € | 17,14 € |
| 250 | 0,15856 € | 39,64 € |
| 500 | 0,15076 € | 75,38 € |
| 1.000 | 0,14435 € | 144,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13758 € | 343,95 € |
| 5.000 | 0,13350 € | 667,50 € |
| 7.500 | 0,13145 € | 985,88 € |
| 12.500 | 0,12919 € | 1.614,88 € |
| 17.500 | 0,12787 € | 2.237,73 € |
| 25.000 | 0,12659 € | 3.164,75 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |





