
BZX8850S-C5V6-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-C5V6-QYLTR-ND - Tape & Reel (TR) 1727-BZX8850S-C5V6-QYLCT-ND - Cut Tape (CT) 1727-BZX8850S-C5V6-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C5V6-QYL |
Description | DIODE ZENER 5.6V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14900 € | 1,49 € |
| 100 | 0,09260 € | 9,26 € |
| 500 | 0,06808 € | 34,04 € |
| 1.000 | 0,06011 € | 60,11 € |
| 2.000 | 0,05339 € | 106,78 € |
| 5.000 | 0,04610 € | 230,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04158 € | 415,80 € |
| 20.000 | 0,03778 € | 755,60 € |
| 30.000 | 0,03584 € | 1.075,20 € |
| 50.000 | 0,03366 € | 1.683,00 € |
| 70.000 | 0,03237 € | 2.265,90 € |
| 100.000 | 0,03112 € | 3.112,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |


