
BZX884S-C5V6-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-C5V6-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-C5V6-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-C5V6-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-C5V6-QYL |
Description | DIODE ZENER 5.6V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 365 mW ±7.14% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.14% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14800 € | 1,48 € |
| 100 | 0,09210 € | 9,21 € |
| 500 | 0,06766 € | 33,83 € |
| 1.000 | 0,05973 € | 59,73 € |
| 2.000 | 0,05306 € | 106,12 € |
| 5.000 | 0,04580 € | 229,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03561 € | 356,10 € |
| 20.000 | 0,03226 € | 645,20 € |
| 30.000 | 0,03056 € | 916,80 € |
| 50.000 | 0,02864 € | 1.432,00 € |
| 70.000 | 0,02750 € | 1.925,00 € |
| 100.000 | 0,02640 € | 2.640,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |


