BZX884S-B8V2-QYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,08000 €
Datasheet
Zener Diode 8.2 V 365 mW ±1.95% Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884S-B8V2-QYL

DigiKey Part Number
1727-BZX884S-B8V2-QYLTR-ND - Tape & Reel (TR)
1727-BZX884S-B8V2-QYLCT-ND - Cut Tape (CT)
1727-BZX884S-B8V2-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884S-B8V2-QYL
Description
DIODE ZENER 8.2V 365MW DFN1006BD
Customer Reference
Detailed Description
Zener Diode 8.2 V 365 mW ±1.95% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q100
Tolerance
±1.95%
Mounting Type
Surface Mount
Power - Max
365 mW
Package / Case
Impedance (Max) (Zzt)
15 Ohms
Supplier Device Package
DFN1006BD-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX884S-C8V2-QYLNexperia USA Inc.01727-BZX884S-C8V2-QYLCT-ND1,08000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16600 €1,66 €
1000,06970 €6,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28080 €