Direct
Similar

BZX884-C3V0,315 | |
|---|---|
DigiKey Part Number | 1727-5655-2-ND - Tape & Reel (TR) 1727-5655-1-ND - Cut Tape (CT) 1727-5655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-C3V0,315 |
Description | DIODE ZENER 3V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,07220 € | 7,22 € |
| 500 | 0,05268 € | 26,34 € |
| 1.000 | 0,04636 € | 46,36 € |
| 2.000 | 0,04103 € | 82,06 € |
| 5.000 | 0,03523 € | 176,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02929 € | 292,90 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |



