
BZX884-C18,315 | |
|---|---|
DigiKey Part Number | 1727-2989-2-ND - Tape & Reel (TR) 1727-2989-1-ND - Cut Tape (CT) 1727-2989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-C18,315 |
Description | DIODE ZENER 18V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
Impedance (Max) (Zzt) 45 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZ9F18VST5G | onsemi | 1.481 | NZ9F18VST5GOSCT-ND | 5,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,06680 € | 6,68 € |
| 500 | 0,04878 € | 24,39 € |
| 1.000 | 0,04293 € | 42,93 € |
| 2.000 | 0,03799 € | 75,98 € |
| 5.000 | 0,03262 € | 163,10 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

