
BZX884-C13,315 | |
|---|---|
DigiKey Part Number | 1727-BZX884-C13,315TR-ND - Tape & Reel (TR) 1727-BZX884-C13,315CT-ND - Cut Tape (CT) 1727-BZX884-C13,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-C13,315 |
Description | DIODE ZENER 13V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,14140 € | 14,14 € |
| 500 | 0,10526 € | 52,63 € |
| 1.000 | 0,09356 € | 93,56 € |
| 2.000 | 0,08370 € | 167,40 € |
| 5.000 | 0,07300 € | 365,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02966 € | 296,60 € |
| 20.000 | 0,02683 € | 536,60 € |
| 30.000 | 0,02538 € | 761,40 € |
| 50.000 | 0,02376 € | 1.188,00 € |
| 70.000 | 0,02279 € | 1.595,30 € |
| 100.000 | 0,02186 € | 2.186,00 € |
| 250.000 | 0,01980 € | 4.950,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

