BZX84W-B62-QF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03192 €
Datasheet
Zener Diode 62 V 275 mW ±1.94% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 62 V 275 mW ±1.94% Surface Mount SOT-323
PMST2907A-QX

BZX84W-B62-QF

DigiKey Part Number
1727-BZX84W-B62-QFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-B62-QF
Description
DIODE ZENER 62V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 275 mW ±1.94% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.94%
Power - Max
275 mW
Impedance (Max) (Zzt)
215 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 43.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02628 €262,80 €
20.0000,02371 €474,20 €
30.0000,02241 €672,30 €
50.0000,02094 €1.047,00 €
70.0000,02007 €1.404,90 €
100.0000,01922 €1.922,00 €
250.0000,01736 €4.340,00 €
500.0000,01635 €8.175,00 €
Manufacturers Standard Package
Unit Price without VAT:0,02628 €
Unit Price with VAT:0,03075 €