Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84W-B3V3-QF | |
|---|---|
DigiKey Part Number | 1727-BZX84W-B3V3-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-B3V3-QF |
Description | DIODE ZENER 3.3V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 275 mW ±2.12% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.12% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02628 € | 262,80 € |
| 20.000 | 0,02371 € | 474,20 € |
| 30.000 | 0,02241 € | 672,30 € |
| 50.000 | 0,02094 € | 1.047,00 € |
| 70.000 | 0,02007 € | 1.404,90 € |
| 100.000 | 0,01922 € | 1.922,00 € |
| 250.000 | 0,01736 € | 4.340,00 € |
| 500.000 | 0,01635 € | 8.175,00 € |
| Unit Price without VAT: | 0,02628 € |
|---|---|
| Unit Price with VAT: | 0,03075 € |


