
BZX8450-C4V7R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C4V7RTR-ND - Tape & Reel (TR) 1727-BZX8450-C4V7RCT-ND - Cut Tape (CT) 1727-BZX8450-C4V7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C4V7R |
Description | DIODE ZENER 4.7V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07960 € | 3,98 € |
| 100 | 0,06890 € | 6,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03613 € | 108,39 € |
| 6.000 | 0,03217 € | 193,02 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

