BZX84-C5V1/DG,215 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 315.886
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 18.978
Unit Price: 0,15000 €
Datasheet
Zener Diode 5.1 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C5V1/DG,215

DigiKey Part Number
1727-BZX84-C5V1/DG,215-ND
Manufacturer
Manufacturer Product Number
BZX84-C5V1/DG,215
Description
DIODE ZENER 5.1V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 5.1 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-C5V1/DG,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types