Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84-C56,215 | |
|---|---|
DigiKey Part Number | 1727-5038-2-ND - Tape & Reel (TR) 1727-5038-1-ND - Cut Tape (CT) 1727-5038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C56,215 |
Description | DIODE ZENER 56V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 56 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C56,215 Models |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 39.2 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C56LT1G | onsemi | 1.863 | BZX84C56LT1GOSCT-ND | 0,14000 € | Direct |
| BZX84B56-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B56-G3-08-ND | 0,04424 € | Similar |
| BZX84C56LT1 | onsemi | 21.000 | BZX84C56LT1-ND | 0,03400 € | Similar |
| MMBZ5263BLT1G | onsemi | 28.100 | MMBZ5263BLT1GOSCT-ND | 0,14000 € | Similar |
| MMBZ5263ELT1 | onsemi | 20.895 | MMBZ5263ELT1OS-ND | 0,03400 € | Similar |



