Zener Diode 43 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C43,215

DigiKey Part Number
1727-3675-2-ND - Tape & Reel (TR)
1727-3675-1-ND - Cut Tape (CT)
1727-3675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-C43,215
Description
DIODE ZENER 43V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 43 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-C43,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 30.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.275
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02215 €66,45 €
6.0000,01963 €117,78 €
9.0000,01833 €164,97 €
15.0000,01688 €253,20 €
21.0000,01601 €336,21 €
30.0000,01517 €455,10 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08400 €0,84 €
1000,05210 €5,21 €
5000,03772 €18,86 €
1.0000,03305 €33,05 €
Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07100 €0,71 €
1000,04300 €4,30 €
5000,03106 €15,53 €
1.0000,02715 €27,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €