
BZX84-C43,215 | |
|---|---|
DigiKey Part Number | 1727-3675-2-ND - Tape & Reel (TR) 1727-3675-1-ND - Cut Tape (CT) 1727-3675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C43,215 |
Description | DIODE ZENER 43V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 43 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C43,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 30.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02215 € | 66,45 € |
| 6.000 | 0,01963 € | 117,78 € |
| 9.000 | 0,01833 € | 164,97 € |
| 15.000 | 0,01688 € | 253,20 € |
| 21.000 | 0,01601 € | 336,21 € |
| 30.000 | 0,01517 € | 455,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08400 € | 0,84 € |
| 100 | 0,05210 € | 5,21 € |
| 500 | 0,03772 € | 18,86 € |
| 1.000 | 0,03305 € | 33,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07100 € | 0,71 € |
| 100 | 0,04300 € | 4,30 € |
| 500 | 0,03106 € | 15,53 € |
| 1.000 | 0,02715 € | 27,15 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

