BZX84-C36-QR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 26.492
Unit Price: 0,14000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6.000
Unit Price: 0,22000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 2.796
Unit Price: 0,10000 €
Datasheet
Zener Diode 36 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C36-QR

DigiKey Part Number
1727-BZX84-C36-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84-C36-QR
Description
DIODE ZENER 36V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 36 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02209 €66,27 €
6.0000,01959 €117,54 €
9.0000,01831 €164,79 €
15.0000,01687 €253,05 €
21.0000,01602 €336,42 €
30.0000,01519 €455,70 €
75.0000,01336 €1.002,00 €
150.0000,01224 €1.836,00 €
300.0000,01129 €3.387,00 €
Manufacturers Standard Package
Unit Price without VAT:0,02209 €
Unit Price with VAT:0,02585 €