PDZ5.6BZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 23.338
Unit Price: 0,14000 €
Datasheet

Direct


onsemi
In Stock: 579
Unit Price: 0,30000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9.520
Unit Price: 0,18000 €
Datasheet
Zener Diode 5.6 V 400 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 400 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PDZ5.6BZ

DigiKey Part Number
1727-PDZ5.6BZTR-ND - Tape & Reel (TR)
1727-PDZ5.6BZCT-ND - Cut Tape (CT)
1727-PDZ5.6BZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ5.6BZ
Description
DIODE ZENER 5.6V 400MW SOD323
Customer Reference
Detailed Description
Zener Diode 5.6 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types