Similar

BZX84-B3V9-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-B3V9-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-B3V9-QR |
Description | DIODE ZENER 3.9V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02796 € | 83,88 € |
| 6.000 | 0,02489 € | 149,34 € |
| 9.000 | 0,02332 € | 209,88 € |
| 15.000 | 0,02155 € | 323,25 € |
| 21.000 | 0,02050 € | 430,50 € |
| 30.000 | 0,01948 € | 584,40 € |
| 75.000 | 0,01725 € | 1.293,75 € |
| 150.000 | 0,01586 € | 2.379,00 € |
| 300.000 | 0,01470 € | 4.410,00 € |
| Unit Price without VAT: | 0,02796 € |
|---|---|
| Unit Price with VAT: | 0,03271 € |


