
BZX84-B16VL | |
|---|---|
DigiKey Part Number | 1727-BZX84-B16VLTR-ND - Tape & Reel (TR) 1727-BZX84-B16VLCT-ND - Cut Tape (CT) 1727-BZX84-B16VLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B16VL |
Description | DIODE ZENER 16V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 16 V 250 mW ±1.88% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.88% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,04630 € | 4,63 € |
| 500 | 0,03352 € | 16,76 € |
| 1.000 | 0,02936 € | 29,36 € |
| 2.000 | 0,02583 € | 51,66 € |
| 5.000 | 0,02200 € | 110,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01962 € | 196,20 € |
| 20.000 | 0,01762 € | 352,40 € |
| 30.000 | 0,01660 € | 498,00 € |
| 50.000 | 0,01545 € | 772,50 € |
| 70.000 | 0,01477 € | 1.033,90 € |
| 100.000 | 0,01411 € | 1.411,00 € |
| 250.000 | 0,01266 € | 3.165,00 € |
| 500.000 | 0,01176 € | 5.880,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

