
BZX84-A2V7,215 | |
|---|---|
DigiKey Part Number | 1727-5600-2-ND - Tape & Reel (TR) 1727-5600-1-ND - Cut Tape (CT) 1727-5600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-A2V7,215 |
Description | DIODE ZENER 2.7V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 250 mW ±1% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-A2V7,215 Models |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36400 € | 3,64 € |
| 100 | 0,23270 € | 23,27 € |
| 500 | 0,17624 € | 88,12 € |
| 1.000 | 0,15800 € | 158,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13480 € | 404,40 € |
| 6.000 | 0,12311 € | 738,66 € |
| 9.000 | 0,11716 € | 1.054,44 € |
| 15.000 | 0,11046 € | 1.656,90 € |
| 21.000 | 0,10650 € | 2.236,50 € |
| 30.000 | 0,10264 € | 3.079,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |



