Parametric Equivalent

BZX84-A22,235 | |
|---|---|
DigiKey Part Number | BZX84-A22,235-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-A22,235 |
Description | DIODE ZENER 22V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 22 V 250 mW ±1% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 700 mV | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10848 € | 1.084,80 € |
| 20.000 | 0,10037 € | 2.007,40 € |
| 30.000 | 0,09624 € | 2.887,20 € |
| 50.000 | 0,09262 € | 4.631,00 € |
| Unit Price without VAT: | 0,10848 € |
|---|---|
| Unit Price with VAT: | 0,12692 € |


