
BZX79-C9V1,133 | |
|---|---|
DigiKey Part Number | 1727-6153-1-ND - Cut Tape (CT) 1727-6153-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C9V1,133 |
Description | DIODE ZENER 9.1V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C9V1,133 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05140 € | 5,14 € |
| 500 | 0,03722 € | 18,61 € |
| 1.000 | 0,03260 € | 32,60 € |
| 2.000 | 0,02870 € | 57,40 € |
| 5.000 | 0,02446 € | 122,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01976 € | 197,60 € |
| 20.000 | 0,01772 € | 354,40 € |
| 30.000 | 0,01668 € | 500,40 € |
| 50.000 | 0,01551 € | 775,50 € |
| 70.000 | 0,01482 € | 1.037,40 € |
| 100.000 | 0,01415 € | 1.415,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

