
BZX79-C6V2,113 | |
|---|---|
DigiKey Part Number | 1727-2119-2-ND - Tape & Reel (TR) 1727-2119-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-C6V2,113 |
Description | DIODE ZENER 6.2V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C6V2,113 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08100 € | 0,81 € |
| 100 | 0,04970 € | 4,97 € |
| 500 | 0,03600 € | 18,00 € |
| 1.000 | 0,03153 € | 31,53 € |
| 2.000 | 0,02775 € | 55,50 € |
| 5.000 | 0,02364 € | 118,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02109 € | 210,90 € |
| 20.000 | 0,01894 € | 378,80 € |
| 30.000 | 0,01784 € | 535,20 € |
| 50.000 | 0,01661 € | 830,50 € |
| 70.000 | 0,01588 € | 1.111,60 € |
| 100.000 | 0,01517 € | 1.517,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

