
BZX79-C51,143 | |
|---|---|
DigiKey Part Number | 1727-BZX79-C51,143CT-ND - Cut Tape (CT) 1727-BZX79-C51,143TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C51,143 |
Description | DIODE ZENER 51V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 51 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Cut Tape (CT): | 10000 |
| Tape & Box (TB): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07100 € | 0,71 € |
| 100 | 0,04340 € | 4,34 € |
| 500 | 0,03138 € | 15,69 € |
| 1.000 | 0,02745 € | 27,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02053 € | 102,65 € |
| 10.000 | 0,01829 € | 182,90 € |
| 15.000 | 0,01715 € | 257,25 € |
| 25.000 | 0,01587 € | 396,75 € |
| 35.000 | 0,01510 € | 528,50 € |
| 50.000 | 0,01436 € | 718,00 € |
| 125.000 | 0,01274 € | 1.592,50 € |
| 250.000 | 0,01173 € | 2.932,50 € |
| 500.000 | 0,01088 € | 5.440,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

