
BZX79-C47,143 | |
|---|---|
DigiKey Part Number | 1727-4679-1-ND - Cut Tape (CT) 1727-4679-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C47,143 |
Description | DIODE ZENER 47V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 47 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C47,143 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 700 mV | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07200 € | 0,72 € |
| 100 | 0,04420 € | 4,42 € |
| 500 | 0,03198 € | 15,99 € |
| 1.000 | 0,02799 € | 27,99 € |
| 2.000 | 0,02462 € | 49,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02094 € | 104,70 € |
| 10.000 | 0,01867 € | 186,70 € |
| 15.000 | 0,01750 € | 262,50 € |
| 25.000 | 0,01620 € | 405,00 € |
| 35.000 | 0,01542 € | 539,70 € |
| 50.000 | 0,01467 € | 733,50 € |
| 125.000 | 0,01301 € | 1.626,25 € |
| 250.000 | 0,01199 € | 2.997,50 € |
| 500.000 | 0,01113 € | 5.565,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

