BZX79-C2V4,143 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,93497 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,20005 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,01699 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,20005 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,31931 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,47836 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,33256 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,64341 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,64341 €
Datasheet

Similar


onsemi
In Stock: 12.135
Unit Price: 0,14000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,74701 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,00849 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,76268 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,67114 €
Datasheet
Zener Diode 2.4 V 400 mW ±5% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-C2V4,143

DigiKey Part Number
1727-4675-1-ND - Cut Tape (CT)
1727-4675-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79-C2V4,143
Description
DIODE ZENER 2.4V 400MW ALF2
Customer Reference
Detailed Description
Zener Diode 2.4 V 400 mW ±5% Through Hole ALF2
Datasheet
 Datasheet
EDA/CAD Models
BZX79-C2V4,143 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
400 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,02053 €102,65 €
10.0000,01829 €182,90 €
15.0000,01715 €257,25 €
25.0000,01587 €396,75 €
35.0000,01510 €528,50 €
50.0000,01436 €718,00 €
125.0000,01274 €1.592,50 €
250.0000,01173 €2.932,50 €
500.0000,01088 €5.440,00 €
Manufacturers Standard Package
Unit Price without VAT:0,02053 €
Unit Price with VAT:0,02402 €