
BZX79-B75,113 | |
|---|---|
DigiKey Part Number | 1727-BZX79-B75,113TR-ND - Tape & Reel (TR) 1727-BZX79-B75,113CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-B75,113 |
Description | DIODE ZENER 75V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 75 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10000 € | 1,00 € |
| 100 | 0,06170 € | 6,17 € |
| 500 | 0,04496 € | 22,48 € |
| 1.000 | 0,03951 € | 39,51 € |
| 2.000 | 0,03492 € | 69,84 € |
| 5.000 | 0,02992 € | 149,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02434 € | 243,40 € |
| 20.000 | 0,02194 € | 438,80 € |
| 30.000 | 0,02071 € | 621,30 € |
| 50.000 | 0,01933 € | 966,50 € |
| 70.000 | 0,01852 € | 1.296,40 € |
| 100.000 | 0,01772 € | 1.772,00 € |
| 250.000 | 0,01598 € | 3.995,00 € |
| 500.000 | 0,01491 € | 7.455,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

