
BZX79-B3V0,133 | |
|---|---|
DigiKey Part Number | 1727-6128-1-ND - Cut Tape (CT) 1727-6128-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B3V0,133 |
Description | DIODE ZENER 3V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10700 € | 1,07 € |
| 100 | 0,06610 € | 6,61 € |
| 500 | 0,04816 € | 24,08 € |
| 1.000 | 0,04233 € | 42,33 € |
| 2.000 | 0,03741 € | 74,82 € |
| 5.000 | 0,03205 € | 160,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02617 € | 261,70 € |
| 20.000 | 0,02358 € | 471,60 € |
| 30.000 | 0,02227 € | 668,10 € |
| 50.000 | 0,02079 € | 1.039,50 € |
| 70.000 | 0,01991 € | 1.393,70 € |
| 100.000 | 0,01905 € | 1.905,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |











