Zener Diode 36 V 400 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-B36,133

DigiKey Part Number
BZX79-B36,133-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79-B36,133
Description
DIODE ZENER 36V 400MW ALF2
Customer Reference
Detailed Description
Zener Diode 36 V 400 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
10.0000,02434 €243,40 €
20.0000,02194 €438,80 €
30.0000,02071 €621,30 €
50.0000,01933 €966,50 €
70.0000,01852 €1.296,40 €
100.0000,01772 €1.772,00 €
250.0000,01598 €3.995,00 €
500.0000,01491 €7.455,00 €
Manufacturers Standard Package
Unit Price without VAT:0,02434 €
Unit Price with VAT:0,02848 €