
BZX79-B2V7,143 | |
|---|---|
DigiKey Part Number | 1727-4667-1-ND - Cut Tape (CT) 1727-4667-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B2V7,143 |
Description | DIODE ZENER 2.7V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10000 € | 1,00 € |
| 100 | 0,06170 € | 6,17 € |
| 500 | 0,04496 € | 22,48 € |
| 1.000 | 0,03951 € | 39,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02719 € | 135,95 € |
| 10.000 | 0,02434 € | 243,40 € |
| 15.000 | 0,02288 € | 343,20 € |
| 25.000 | 0,02125 € | 531,25 € |
| 35.000 | 0,02028 € | 709,80 € |
| 50.000 | 0,01933 € | 966,50 € |
| 125.000 | 0,01726 € | 2.157,50 € |
| 250.000 | 0,01598 € | 3.995,00 € |
| 500.000 | 0,01491 € | 7.455,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

