
BZX79-B2V7,113 | |
|---|---|
DigiKey Part Number | 1727-BZX79-B2V7,113TR-ND - Tape & Reel (TR) 1727-BZX79-B2V7,113CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-B2V7,113 |
Description | DIODE ZENER 2.7V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,06100 € | 6,10 € |
| 500 | 0,04434 € | 22,17 € |
| 1.000 | 0,03892 € | 38,92 € |
| 2.000 | 0,03436 € | 68,72 € |
| 5.000 | 0,02938 € | 146,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02630 € | 263,00 € |
| 20.000 | 0,02371 € | 474,20 € |
| 30.000 | 0,02238 € | 671,40 € |
| 50.000 | 0,02089 € | 1.044,50 € |
| 70.000 | 0,02001 € | 1.400,70 € |
| 100.000 | 0,01915 € | 1.915,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

