
BZX585-C4V3,115 | |
|---|---|
DigiKey Part Number | 1727-BZX585-C4V3,115TR-ND - Tape & Reel (TR) 1727-BZX585-C4V3,115CT-ND - Cut Tape (CT) 1727-BZX585-C4V3,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C4V3,115 |
Description | DIODE ZENER 4.3V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM5Z4V3T1G | onsemi | 6.397 | SZMM5Z4V3T1GOSCT-ND | 0,48000 € | Direct |
| BZT52C4V3K | Taiwan Semiconductor Corporation | 0 | 1801-BZT52C4V3KTR-ND | 0,03838 € | Similar |
| CZRU52C4V3 | Comchip Technology | 25.470 | 641-1027-1-ND | 0,28000 € | Similar |
| CZRUR52C4V3 | Comchip Technology | 0 | CZRUR52C4V3-ND | 0,05573 € | Similar |
| EDZVFHT2R4.3B | Rohm Semiconductor | 7.598 | EDZVFHT2R4.3BCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11200 € | 1,12 € |
| 100 | 0,06930 € | 6,93 € |
| 500 | 0,05062 € | 25,31 € |
| 1.000 | 0,04457 € | 44,57 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

