Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX585-C27,115 | |
|---|---|
DigiKey Part Number | 1727-BZX585-C27,115TR-ND - Tape & Reel (TR) 1727-BZX585-C27,115CT-ND - Cut Tape (CT) 1727-BZX585-C27,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C27,115 |
Description | DIODE ZENER 27V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,07010 € | 7,01 € |
| 500 | 0,05126 € | 25,63 € |
| 1.000 | 0,04513 € | 45,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03732 € | 111,96 € |
| 6.000 | 0,03337 € | 200,22 € |
| 9.000 | 0,03135 € | 282,15 € |
| 15.000 | 0,02909 € | 436,35 € |
| 21.000 | 0,02774 € | 582,54 € |
| 30.000 | 0,02644 € | 793,20 € |
| 75.000 | 0,02357 € | 1.767,75 € |
| 150.000 | 0,02179 € | 3.268,50 € |
| 300.000 | 0,02030 € | 6.090,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |











