
BZX585-C12-QX | |
|---|---|
DigiKey Part Number | 1727-BZX585-C12-QXTR-ND - Tape & Reel (TR) 1727-BZX585-C12-QXCT-ND - Cut Tape (CT) 1727-BZX585-C12-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C12-QX |
Description | DIODE ZENER 12V 300MW SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 10 Ohms | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z12 | Diotec Semiconductor | 0 | 4878-MM5Z12TR-ND | 0,02762 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04320 € | 1,08 € |
| 100 | 0,03620 € | 3,62 € |
| 250 | 0,03280 € | 8,20 € |
| 500 | 0,03078 € | 15,39 € |
| 1.000 | 0,02910 € | 29,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03991 € | 119,73 € |
| 6.000 | 0,03573 € | 214,38 € |
| 9.000 | 0,03360 € | 302,40 € |
| 15.000 | 0,03120 € | 468,00 € |
| 21.000 | 0,02978 € | 625,38 € |
| 30.000 | 0,02839 € | 851,70 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


